CT4409-0

Cal Test
510-CT4409-0
CT4409-0

Mfr.:

Description:
Test Clips Lg Alligator Clip, 4mm Shth J, CalTest, Black

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Clips
RoHS:  
Brand: Cal Test
Product Type: Test Clips
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Insulated Alligator Test Clips

Cal Test Electronics Insulated Alligator Test Clips are rated to 1000V CAT III and 600V CAT IV and carry the European Union CE mark. The clips comply with IEC 61010-031 and RoHS 2 standards. The fully insulated alligator test clips provide the extra protection needed in high-category environments. Cal Test Electronics Insulated Alligator Test Clips feature a spring-loaded, three-incisor mouth to ensure a tight grip on screw heads or flat-headed objects.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹778.65 ₹778.65