CXLPA100F-12

COSELSYNC
436-CXLPA100F-12
CXLPA100F-12

Mfr.:

Description:
Power Supplies - Chassis Mount 100.8W 12V 8.4A IEC/EN 62368-1, SEMI F47

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
RoHS:  
100.8 W
85 VAC to 305 VAC, 127 VDC to 375 VDC
1 Output
12 VDC
8.4 A
Enclosed
4 kVAC
91.5 %
Industrial
179 mm
99 mm
30 mm
CXLPA
Brand: COSELSYNC
Compliance: IEC/EN/UL 62368-1
Dimensions: 179 mm x 99 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

CXLPA Single-Output AC-DC Power Supplies

COSELSYNC CXLPA Single-Output AC-DC Power Supplies support a broad input voltage range of 85VAC to 305VAC, with output voltage adjustable by ±15%. These power supplies are designed to meet the SEMI F47 and offer a built-in remote-control function. The CXLPA AC-DC power supplies include protection features such as short-circuit, overvoltage, overcurrent, and overtemperature. These power supplies feature an operating altitude of up to 5000m and are compliant with EC/EN 62368-1 design.  Typical applications include Industrial equipment, test and measurement equipment, lighting and building equipment, LED display and entertainment equipment, network and broadcast equipment, and semiconductor equipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 28-10-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,995.48 ₹3,995.48
₹3,755.68 ₹18,778.40
₹3,688.80 ₹36,888.00
₹3,545.49 ₹70,909.80
₹3,448.04 ₹2,06,882.40
₹3,309.51 ₹3,30,951.00
₹3,286.58 ₹8,54,510.80