D2FC-7

Omron Electronics
653-D2FC-7
D2FC-7

Mfr.:

Description:
Basic / Snap Action Switches Ultra Subminiature 1.0N OF, 5M ops, White Mechanical mouse switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
D2FC
Ultra Subminiature
SPST-NO
OFF - (ON)
Button
1 mA
6 VDC
1 N
Solder Pin
PCB Mount
IP40
Brand: Omron Electronics
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: D2FC7STDBYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D2FC Ultra-Subminiature Basic Switches

Omron Electronics D2FC Ultra-Subminiature Basic Switches are ideal for applications requiring a clear click feel and extended durability, such as a computer mouse. These Omron ultra-subminiature switches offer a choice between high-force and long-durability types. D2FC features 5 million to 60 million operations, 0.59N or 1.0N operating force, and a white or orange button color.

In Stock: 1,719

Stock:
1,719 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55.91 ₹55.91
₹43.98 ₹439.80
₹41.93 ₹1,048.25
₹39.88 ₹1,994.00
₹38.76 ₹3,876.00
₹36.15 ₹9,037.50
₹34.76 ₹17,380.00
₹30.66 ₹30,660.00