DG408DY-E3

Vishay / Siliconix
781-DG408DY-E3
DG408DY-E3

Mfr.:

Description:
Multiplexer Switch ICs SOIC-16 MULTIPLX SW 8CH DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multiplexer Switch ICs
RoHS:  
DG4xx
Multiplexers
SMD/SMT
SOIC-16
8 Channel
1 x 8:1
5 V
36 V
5 V
20 V
100 Ohms
150 ns
150 ns
- 40 C
+ 85 C
5 V to 36 V
Tube
Brand: Vishay / Siliconix
Dual Supply Voltage: 15 V
Pd - Power Dissipation: 600 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: 15 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multiplexers

Vishay Siliconix Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2:1, 4:1, 8:1, 16:1, and differential configurations.

In Stock: 618

Stock:
618
Can Dispatch Immediately
On Order:
2,000
Expected 12-02-2027
5,500
Expected 12-03-2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹184.39 ₹184.39
₹134.71 ₹1,347.10
₹122.29 ₹3,057.25
₹121.34 ₹60,670.00
₹117.51 ₹1,17,510.00
₹83.12 ₹2,07,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹168.15
Min:
1