DP-0501-01A

Bridgetek
895-DP-0501-01A
DP-0501-01A

Mfr.:

Description:
TFT Displays & Accessories TFT Display 5 inch (800*480 resolution) with Capacitive Touch Panel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: TFT Displays & Accessories
120 mA
TFT LCD Display Modules
5 in
WVGA
800 x 480
RGB
Capacitive Touch Panel
LED
420 Cd/m2
136.8 mm x 93.6 mm x 5 mm
3 V to 3.6 V
Bulk
Brand: Bridgetek
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 9 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
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
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Display Panels

Bridgetek TFT Display Panels are engineered to elevate modern Human‑Machine Interfaces (HMIs) by delivering crisp visuals, responsive touch performance, and seamless integration across a wide range of applications. Available in sizes from compact 2.8" formats to expansive 15.6" options, these panels support both capacitive and resistive touch technologies, making the TFT displays suitable for varied environments and device requirements. The Bridgetek panels offer high‑resolution graphics, robust build quality for long‑term deployment, and flexible interface options such as RGB and LVDS for easy system integration.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 15-04-2027
2
TBD
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,400.22 ₹6,400.22
₹5,336.86 ₹53,368.60
₹4,734.01 ₹4,73,401.00