DP3R020SU32JQR400

JAE Electronics
656-DP3R020SU32JQR4
DP3R020SU32JQR400

Mfr.:

Description:
I/O Connectors Thunderbolt Standard Mnt, 1.4mm Terminal

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 30000   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
₹174.29 ₹52,28,700.00

Possible Replacement

JAE Electronics DP3AR020SU32JQ1R400
JAE Electronics
I/O Connectors Thunderbolt Standard Mnt, 2.1mm Terminal

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: I/O Connectors
RoHS:  
Receptacles
20 Position
0.6 mm
Gold
Through Hole
Solder
Right Angle
DP3
- 20 C
+ 85 C
Reel
Brand: JAE Electronics
Contact Material: Copper
Current Rating: 500 mA
Features: Standard mounting
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 10 MOhms
Number of Ports: 2 Port
Product Type: I/O Connectors
Factory Pack Quantity: 400
Subcategory: I/O Connectors
Tradename: Thunderbolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DP3 High-Speed I/O Thunderbolt Connectors

JAE DP3 Series High-Speed I/O Connectors are designed for use with next-generation Thunderbolt™ Technology invented by Intel. The JAE DP3 Series provides extremely fast 10 Gbps per channel I/O data transfer for both inputs and outputs simultaneously. Features include through-hole hold-downs on the metal shell for enhanced mounting strength and a friction lock for increased plug retention strength. Developed as Thunderbolt Technology compatible high-speed transmission interface connectors, DP3 Series I/O Connectors are used to make connections between PCs and peripheral devices such as external HDD and monitors.