DW07S01BAG4

JAE Electronics
656-DW07S01BAG4
DW07S01BAG4

Mfr.:

Description:
Heavy Duty Power Connectors 6mm thickness busbar connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Heavy Duty Power Connectors
RoHS:  
DW07
Connectors
1 Position
Busbar
Silver
Copper Alloy
Brand: JAE Electronics
Contact Gender: Socket (Female)
Housing Gender: Female
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DW Series Power Connectors

JAE Electronics DW Series Power Connectors are ideal for use in a wide range of high-current applications. With the expansion of green energy such as solar power generation, the usage of the storage battery system to store electricity temporarily is increasing proactively. The lithium-ion type storage battery is increasing for storage systems, so to add to the power supply type, JAE has proposed a rack and panel type complex connector with signal contacts to monitor the status and state of charge for the battery or power module. The DW family includes multiple series to fit the needs of several key markets in power and energy storage that range from small to mid-range power as well as high power energy storage applications.

DW07 High-Current Busbar Connectors

JAE Electronics DW07 High-Current Busbar Connectors provide an easy way to connect power busbars in high-current equipment. The connectors feature an innovative solution that uses no screws, offering benefits over the conventional multiple-screw methods. The connector attaches easily with one hand, clipping onto mating holes in the busbar. The floating connection compensates for misalignment between the rigid busbars being connected. The amount of current conducted is easily adjusted by changing the number of DW07 connectors attached to one line. JAE Electronics DW07 High-Current Busbar Connectors reduce installation and maintenance time while the elimination of screws enables design flexibility and higher-density installations.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,292.66 ₹6,46,330.00