DXK210_T0_00001 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 2A DXK NEW 4,689In Stock
₹53.50
₹22.93
₹17.20
₹15.86
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin DXK-4 2 A 1 kV 1.05 V 75 A - 55 C + 150 C DXK Tube
Panjit Bridge Rectifiers RECT 1KV 2A AXL BRIDGE N/A
Single Phase Bridge Through Hole Solder Pin DXK-4 2 A 1 kV 1.05 V 75 A - 55 C + 150 C