E224HPL2S

Lantronix
515-E224HPL2S
E224HPL2S

Mfr.:

Description:
Routers Router E224 EMEA - LTE Cat1 band 3, 8, 20 - 2G FB band 3, 8 - 2 Ethernet, RS485, PDPoE, Wifi, Last Gast, 2 I/O Ext temp, GNSS, Epack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Routers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Bulk
Brand: Lantronix
Product Type: Routers
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Part # Aliases: E224#38K##38 60206
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
8517620020
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E210 Routers

Lantronix E210 Routers are a highly versatile, reliable, and rugged series of routers with high-speed 3G or LTE, WAN, LAN, and Wi-Fi. The routers feature serial connectivity and are designed for enterprise applications requiring faultless connectivity. Lantronix E210 Routers have an automatic failover functionality that avoids communication loss relating to connection problems. Cellular redundancy is reduced by dual SIM support, and switching is based on quality of service.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39,018.54 ₹19,50,927.00