EA OLEDS102-6LGA

Display Visions
790-EAOLEDS1026LGA
EA OLEDS102-6LGA

Mfr.:

Description:
OLED Displays & Accessories OLED Yellow 102x64 w/o Protective Glass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: OLED Displays & Accessories
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
OLED Displays
Yellow
17 x 8, 12 x 4
102 x 64
36 mm x 25 mm
39 mm x 41 mm x 3.3 mm
I2C, SPI
32 mA
3 V, 12.5 V
+ 80 C
- 40 C
Tray
Brand: Display Visions
Brightness: 100 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 170 deg
Part # Aliases: OLEDS102-6LGA
Unit Weight: 42.793 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8524929000
USHTS:
8524920000
JPHTS:
852492000
TARIC:
8524920000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLEDS102-6 OLED Display Modules

DISPLAY VISIONS OLEDS102-6 OLED Display Modules are high-contrast 1.7" (diagonal) OLED displays with 102 x 64 resolution (relates to 8 x 17 character or 4 x 12 large character). These display modules feature an integrated SSD1306B controller for the SPI ( MOSI, CLK, CS, and D/C) and I2C (SDA and SCL) interfaces. The OLEDS102-6 OLED displays are extremely compact with a large viewing area and offer a 10µs fast response time and no afterglow. These displays can be soldered directly or plugged into socket strips, eliminating cumbersome gluing procedures, error-prone cable connections, or the need for designing a special mounting device.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,827.98 ₹2,827.98
₹2,278.63 ₹22,786.30
₹1,960.48 ₹1,96,048.00
₹1,822.90 ₹9,11,450.00
1,000 Quote