ECS-3953M-100-AU-TR

ECS
520-3953M-100-AU
ECS-3953M-100-AU-TR

Mfr.:

Description:
Standard Clock Oscillators 10MHz 3.3V 5 X 7mm -55 to 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 944

Stock:
944 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹150.03 ₹150.03
₹131.17 ₹1,311.70
₹118.59 ₹2,964.75
₹114.10 ₹11,410.00
Full Reel (Order in multiples of 1000)
₹113.20 ₹1,13,200.00
₹104.21 ₹5,21,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
10 MHz
40 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 55 C
+ 125 C
7 mm (0.276 in)
5 mm (0.197 in)
1.7 mm (0.067 in)
ECS-3953M-AU
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 157.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECS-3951M/3953M-AU SMD Clock Oscillators

ECS ECS-3951M/3953M-AU SMD Clock Oscillators are automotive grade miniature SMD oscillators. These oscillators operate at a standard temperature range from -55°C to 125°C. The ECS-3951M-AU SMD clock oscillators operate at 5V and ECS-3953M-AU operate at 3.3V respectively. These SMD oscillators are ideal for today's high temperature range applications.