EE-SY171

Aratas
653-EE-SY171
EE-SY171

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output REFL PHOTO MICROSENSOR NON-AMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Optical Switches, Reflective, Phototransistor Output
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Reflective
3.5 mm
30 V
20 mA
1.2 V
4 V
- 40 C
+ 85 C
Through Hole
EE-SY171
Brand: Aratas
Fall Time: 30 us
If - Forward Current: 30 mA
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 30 us
Factory Pack Quantity: 250
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: EESY171
Unit Weight: 541.765 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EE-SYx Reflective Photomicrosensors

Aratas EE-SYx Reflective Photomicrosensors are 3mm tall, thin model, and ROHS compliant. These photomicrosensors offer a forward current of 50mA, reverse voltage between 4V to 6V, and a collector current of 20mA.

EE-SY171 & EE-SY199 Photomicrosensors

Aratas EE-SY171 and EE-SY199 Photomicrosensors are non-amplified, reflective microsensors. Omron photomicrosensors, or photointerrupters, sense objects or object positions with an optical beam. When an object is located in the sensing area of the reflective photomicrosensor, the object reflects the optical beam of the emitter, changing the amount of optical energy reaching the detector. Aratas EE-SY199 is an ultra-compact, PCB surface-mount type. with a sensing distance of 1mm.  Omron EE-SY171 is a 3-mm tall, thin model with a sensing distance of 3.5mm. These devices are RoHS compliant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹469.10 ₹469.10
₹342.99 ₹3,429.90
₹266.56 ₹26,656.00
₹241.72 ₹1,20,860.00
₹225.47 ₹2,25,470.00
₹216.88 ₹5,42,200.00