ERDN40-48

MEAN WELL
709-ERDN40-48
ERDN40-48

Mfr.:

Description:
Redundancy Modules 40A 48Vdc Redundancy Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Redundancy Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
48 VDC
40 A
Chassis Mount
1 Output
48 VDC
1.5 W
97 mm
97 mm
36 mm
ERDN40
Brand: MEAN WELL
Industry: Industrial
Isolation Voltage: 500 VDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 40 A
Output Voltage-Channel 1: 48 VDC
Product Type: Redundancy Modules
Factory Pack Quantity: 45
Subcategory: Redundancy Modules
Unit Weight: 276 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRDN-20/40 & ERDN-20/40 Series Redundancy Modules

MEAN WELL DRDN-20/40 and ERDN-20/40 Series Redundancy Modules are used with a backup power supply to improve overall system operation reliability. These modules feature 5V (ERDN20 only) /12V/24V/48V input voltage for selection, support for N+1 and 1+1 redundancy systems, built-in two rails DC input contacts, and a single output. The DRDN-20/40 and ERDN-20/40 modules adopt MOSFET technology to reduce heat loss and the voltage difference between input and output voltages. These modules operate over an ultra-wide temperature range of -40°C to 80°C. The DRDN-20/40 and ERDN-20/40 modules are suitable for semiconductor process equipment, industrial control, factory automation, and electromechanical equipment.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 30-10-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,438.34 ₹3,438.34
₹3,270.62 ₹16,353.10
₹3,130.85 ₹31,308.50
₹3,101.96 ₹62,039.20