ESD27VFMFHT106

ROHM Semiconductor
755-ESD27VFMFHT106
ESD27VFMFHT106

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 24V, 130W, Automotive Transient Voltage Suppressor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
24 V
SMD/SMT
45 V
27 V
SOT-323-3
3 A
130 W
8 pF
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDxVFMFHT106 Transient Voltage Suppressors

ROHM Semiconductor  ESDxVFMFHT106 Transient Voltage Suppressors offer high reliability and include a Silicon epitaxial planar structure. These suppressors feature up to 24V reverse stand-off voltage range and up to 130W peak pulse power range. The ESDxVFMFHT106 transient voltage suppressors are AEC-Q101-certified and come in a SOT-323 package. These transient voltage suppressors are ideal for ESD protection/surge protection.

Availability

Stock:
Not Available

Pricing (INR)