EVE2-70G-BLM-TPC

Matrix Orbital
891-EVE270GBLMTPC
EVE2-70G-BLM-TPC

Mfr.:

Description:
TFT Displays & Accessories 7 in PCAP G Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
Transmissive
7 in
800 x 480
SPI
Capacitive Touch Panel
LED
154.84 mm x 86.63 mm
164.9 mm x 100 mm x 3.5 mm
3.3 V
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 395.245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVE2 G Series Displays

Matrix Orbital EVE2 G Series Displays are an advanced embedded video engine integrated full-color TFT capacitive touchscreen. These EVE2 displays use FTDI FT813 EVE Bridgetek's second-generation embedded vision engine that enables visualization and control of complex graphics on the full-color TFT touchscreen. The EVE2 G series displays offer 1MB of graphics RAM providing video playback for motion-JPEG encoded AVI videos in both portrait and landscape mode. These TFT displays interface through SPI mode of communication, making EVE2 highly compatible with many microcontrollers. The EVE2 G series TFT displays are available in 3.5inch to 7inch display options.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,638.38 ₹10,638.38
₹10,599.21 ₹10,59,921.00
200 Quote