EX355

Extech
685-EX355
EX355

Mfr.:

Description:
Digital Multimeters Multimeter, Professional TRMS w/NCV + Temp

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Digital Multimeters
RoHS:  
Multimeters
Multimeter, Non-contact Voltage Meter
0.005
4 Digit
10 uVAC to 600 VAC, 10 uVDC to 600 VDC
100 mOhms to 60 MOhms
1 pF to 60 mF
6000
1 mHz to 10 MHz
Manual
True RMS
Data Hold
Brand: Extech
Current Rating: 100 nA to 10 A
Product Type: Multimeters
Series: EX350
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 766.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030320000
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EX3xx True RMS Digital Multimeters

Extech EX3xx True RMS Digital Multimeters offer accurate readings when measuring distorted or noisy waveforms. An advanced low impedance (LoZ) mode prevents false readings caused by ghost voltages, and a CAT IV safety rating ensures a high level of protection. EX35x meters feature either a 4000-count or 6,000-count backlit LCD display. The Extech EX36x multimeters feature a fast 60-segment analog bar graph that lets the user view trends, a 6,000-count white backlit LED display, and offer electrical, HVAC, or industrial applications devices.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,324.66 ₹12,324.66