F251R-05LLC

Nidec Components
229-F251R-05LLC
F251R-05LLC

Mfr.:

Description:
DC Fans Brushless DC Fan, 25 X 25 X 10mm, 5V DC, .04m3/min Air flow, 20 Pa Static pressure, 11db Noise, 1 sleeve bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DC Fans
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Axial
25 mm
10 mm
5 VDC
1.41 CFM (0.04 m3/min)
6500 RPM
Sleeve
11 dBA
250 mW
Low Noise, Light Weight
Polybutylene Terephthalate (PBT)
Wire Leads - 2
F251R
Brand: Nidec Components
Length: 25 mm
Packaging: Tray
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F Series Brushless DC Fans

Nidec Components F Series Brushless DC Fans are available in F16EA, F17FA, F17HA, F251R, F310R, F412R, F410T, and F614T variants. These brushless fans come in different dimensions and have low noise. The F series brushless DC fans operate from 3.1V to 13.8V voltage range and 0.2A to 0.12A rated current. 

In Stock: 417

Stock:
417 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,022.28 ₹1,022.28
₹829.29 ₹8,292.90
₹756.68 ₹18,917.00
₹704.13 ₹35,206.50
₹654.45 ₹65,445.00
₹610.50 ₹1,52,625.00