F251R-12LC

Nidec Components
229-F251R-12LC
F251R-12LC

Mfr.:

Description:
DC Fans Brushless DC Fan, 25 X 25 X 10mm, 12V DC, .05m3/min Air flow, 30 Pa Static pressure, 15db Noise, 1 sleeve bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DC Fans
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Axial
25 mm
10 mm
12 VDC
1.77 CFM (0.05 m3/min)
8000 RPM
Sleeve
15 dBA
Low Noise, Light Weight
Polybutylene Terephthalate (PBT)
Wire Leads - 2
F251R
Brand: Nidec Components
Length: 25 mm
Packaging: Tray
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Unit Weight: 6.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F Series Brushless DC Fans

Nidec Components F Series Brushless DC Fans are available in F16EA, F17FA, F17HA, F251R, F310R, F412R, F410T, and F614T variants. These brushless fans come in different dimensions and have low noise. The F series brushless DC fans operate from 3.1V to 13.8V voltage range and 0.2A to 0.12A rated current. 

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
50
Expected 25-12-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,025.14 ₹1,025.14
₹921.01 ₹9,210.10
₹909.54 ₹22,738.50
₹771.96 ₹38,598.00
₹750.94 ₹75,094.00
₹745.21 ₹3,72,605.00
₹744.26 ₹7,44,260.00