FC4L90R001GER

Ohmite
588-FC4L90R001GER
FC4L90R001GER

Mfr.:

Description:
Current Sense Resistors - SMD 0.001 ohm 2% 4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 568

Stock:
568 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹233.58 ₹233.58
₹198.55 ₹1,985.50
Full Reel (Order in multiples of 1000)
₹88.58 ₹88,580.00
₹84.72 ₹8,47,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
FC4L
1 mOhms
4 W
2 %
100 PPM / C
1835 (Reversed)
4590 (Reversed)
9 mm (0.354 in)
4.5 mm (0.177 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Metal Foil
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Unit Weight: 107 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

FC4L 4-Terminal Current Sense SMD Resistors

Ohmite FC4L 4-Terminal Current Sense Resistor Series includes 0.25W, 1W, 2W, and 5W packages. Ohmite has extended its FCSL Series product line with the 4-terminal, foil-type FC4L Series Current Sense SMD Resistors. The FC4L Series resistors from Ohmite have a foil construction that ensures a very stable TCR (Temperature Coefficient of Resistance) in a 5W package. In addition, FC4L resistors have a built-in Kelvin connection and 4-terminal design, which includes 2 larger electrodes capable of carrying large currents and 2 smaller electrodes for current measurement.