FDMC86244

onsemi
512-FDMC86244
FDMC86244

Mfr.:

Description:
MOSFETs 150V N-Channel PowerTrench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,505

Stock:
3,505 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹162.61 ₹162.61
₹104.21 ₹1,042.10
₹69.63 ₹6,963.00
₹55.07 ₹27,535.00
₹50.49 ₹50,490.00
Full Reel (Order in multiples of 3000)
₹50.49 ₹1,51,470.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
Power-33-8
N-Channel
1 Channel
150 V
15 A
134 mOhms
- 20 V, 20 V
2 V
5.9 nC
- 55 C
+ 150 C
26 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Forward Transconductance - Min: 8 S
Product Type: MOSFETs
Series: FDMC86244
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

FDMC8x N-Ch Gate PowerTrench® MOSFETs

onsemi FDMC8x N-Channel Shielded Gate PowerTrench® MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that incorporates shielded gate technology. This process has been optimized for the on-state resistance and yet maintains superior switching performance. FDMC8x MOSFETs are designed for use in DC-DC conversion applications.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.  

N-Channel PowerTrench® MOSFETs

onsemi N-Channel PowerTrench MOSFETs are produced using onsemi's advanced PowerTrench process that has been specially tailored to minimize on-state resistance and yet maintain superior switching performance. onsemi N-Channel PowerTrench MOSFETs are available in a variety of Drain to Source Voltage specifications, from 30V to 250V.