FDMS86183

onsemi
512-FDMS86183
FDMS86183

Mfr.:

Description:
MOSFETs PTNG 100/20V Nch Power Trench Mosfet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
1 Channel
100 V
51 A
9.9 mOhms
20 V
2 V
21 nC
- 55 C
+ 150 C
63 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 3 ns
Series: FDMS86183
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 68.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Shielded Gate PowerTrench® MOSFETs

onsemi Shielded Gate PowerTrench® MOSFETs are 100V N-channel MV MOSFETs developed using an advanced PowerTrench process that integrates Shielded Gate Technology. These MOSFETs minimize on-state resistance (RDSON) and reverse recovery charge (Qrr) to deliver superior switching performance and efficiency. The small gate charge (QG), small reverse recovery charge (Qrr), and Figure of Merit (FOM) ensure fast switching for synchronous rectification applications. These devices have little to no voltage overshoot, reduces voltage ringing, and lowers EMI for applications requiring a 100V-rated MOSFET such as power supplies and motor drives. The power density of these MOSFETs allows wider MOSFET de-rating. These devices are 100% UIL tested and are available in an MSL1 robust package design.

In Stock: 188

Stock:
188
Can Dispatch Immediately
On Order:
21,000
Expected 09-07-2027
27,000
9,000
Expected 20-08-2027
18,000
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹247.45 ₹247.45
₹158.60 ₹1,586.00
₹107.96 ₹10,796.00
₹91.62 ₹45,810.00
₹81.21 ₹81,210.00
Full Reel (Order in multiples of 3000)
₹76.81 ₹2,30,430.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩