FIT0796

DFRobot
426-FIT0796
FIT0796

Mfr.:

Description:
DFRobot Accessories 4PCS Coreless Micro Motor (8.5x20mm, 3.7V, 46000rpm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
Delivery Restrictions:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Motors & Accessories
Brand: DFRobot
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
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
8501104060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4PCS Coreless Micro Motors

DFRobot 4PCS Coreless Micro Motors are designed to offer high performance, are easy to wire, and operate at 3.7V supply voltage. These coreless motors offer a 46000rpm to 60000rpm speed range. The coreless micromotors are combined with propellers that are ideal for remote control drones.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,146.48 ₹1,146.48