FIT0955

DFRobot
426-FIT0955
FIT0955

Mfr.:

Description:
TFT Displays & Accessories 11.6 Inch 1920x1080 FHD eDP Touch Display for LattePanda IOTA / Mu / Mu Ultra / Sigma / 3 Delta / 2 Alpha

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: TFT Displays & Accessories
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Accessories
11.6 in
1920 x 1080
I2C
350 cd/m2
256.32 mm x 144.18 mm
267 mm x 159 mm x 8.8 mm
Bulk
Brand: DFRobot
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: LattePanda
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
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LattePanda Mu Touch Displays

DFRobot LattePanda Mu Touch Displays offer a selection of high-definition and ultra-thin IPS touch displays. These displays feature compact, lightweight construction, vibrant color reproduction, wide viewing angles, and highly responsive multi-touch capabilities. The LattePanda Mu displays provide exceptional interactive experiences for Human-Machine Interfaces (HMI), embedded development, and portable projects. These displays guarantee superior image clarity, color saturation, and reliable transmission by utilizing the high-speed Embedded DisplayPort (eDP). The LattePanda Mu displays enhanced surface durability, and a fully laminated panel design delivers robust protection against scratches and reduces reflection. Typical applications include Human-Machine Interface (HMI) systems, portable devices and instruments, embedded system development, and interactive kiosks and digital signage.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,324.66 ₹12,324.66