FL1A-6FW-1-R12V

Mallory Sonalert
539-FL1A-6FW-1-R12V
FL1A-6FW-1-R12V

Mfr.:

Description:
LED Panel Mount Indicators LED RED 6MM NUT 12VAC/DC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹610.91 ₹610.91
₹482.44 ₹4,824.40
₹387.21 ₹40,657.05
₹362.95 ₹1,90,548.75
₹353.07 ₹3,58,366.05
₹345.88 ₹8,71,617.60
5,005 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: LED Panel Mount Indicators
RoHS:  
35 deg
- 20 C to + 85 C
Panel Lights
Red
6 mm
Panel Mount
Wire
Red
6 mm x 29.7 mm
20 mA
12 VAC/12 VDC
622 nm
1000 mcd
Round
Bulk
Brand: Mallory Sonalert
IP Rating: IP65
Lead Length: 185 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 35
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

FL1A Panel Mount Indicator LEDs

Mallory Sonalert FL1A Panel Mount Indicator LEDs are state-of-art LEDs with wire or screw termination style. These LEDs are available in red, green, blue, yellow, and white colors. The FL1A LEDs feature a 2V to 220V rated voltage range, 6mm, 8mm, and 12m panel mount sizes, 20mA maximum current, IP50/IP65 body styles, and -20°C to 85°C temperature range. These LEDs also feature a black Zinc Aluminum Alloy, PA66, and Polycarbonate housing material.