FL1M-6CW-4-R2V

Mallory Sonalert
539-FL1M-6CW-4-R2V
FL1M-6CW-4-R2V

Mfr.:

Description:
LED Panel Mount Indicators LED RED 6MM NUT 2VAC/DC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹323.42 ₹323.42
₹251.55 ₹2,515.50
₹194.95 ₹20,469.75

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: LED Panel Mount Indicators
RoHS:  
35 deg
- 20 C to + 85 C
Panel Lights
Red
6 mm
Panel Mount
Wire
Red
6 mm x 19 mm
20 mA
2 VAC/2 VDC
622 nm
1000 mcd
Round
Bulk
Brand: Mallory Sonalert
IP Rating: IP65
Lead Length: 185 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 35
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

FL1M Panel Mount LEDs

Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors, such as red, green, yellow, blue, and white. FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. Mallory Sonalert FL1M LEDs employ convex, flat, and rounded front shapes.