FLHS2P008A0

Amphenol Commercial Products
523-FLHS2P008A0
FLHS2P008A0

Mfr.:

Description:
Headers & Wire Housings FLH Series - Single Ended Cable Assembly with Pig-Tails, 2 Position, Plug, Socket, Single Ended Cable Assembly with Pig-Tails, Solid, 18 AWG, 1 Meter, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
FLH
18 AWG
Bulk
Brand: Amphenol Commercial Products
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
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
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLH Mini-Sealed 2.5mm Pitch Connectors

Amphenol Commercial FLH Mini-Sealed 2.5mm Pitch Connectors feature a compact design and easy installation. These connectors offer wire-to-wire IP67 sealing in mated conditions as well as high-current design options up to 8A with 18AWG wire gauge. The FLH series includes a connector system with header and receptacle counterparts, enabling design flexibility while meeting power expectations. Amphenol Commercial FLH Mini-Sealed 2.5mm Pitch Connectors are waterproof for harsh environments. Typical applications include industrial, lighting, HVAC, and smart homes.

FLH Mini Sealed Connector Cable Assemblies

Amphenol Commercial FLH Mini Sealed Connector Cable Assemblies are compactly designed with easy installation. These 2.5mm pitch connectors feature wire-to-wire IP67 sealing in mated conditions and provides high-current design options up to 7A with an 18AWG wire gauge. The FLH connector cable assemblies include a connector system with header and receptacle counterparts and allow design flexibility to meet various power expectations. The FLH mini-sealed connectors ensure waterproof and reliable connections in harsh environments. These connectors are generally used in industrial, lighting, HVAC, and smart home applications.

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.

Lighting Solutions

Amphenol Commercial Lighting Solutions feature a full range of lighting interconnect products such as receptacles, bases, domes, and connectors. These components are ideal for use in smart cities and intelligent buildings, including the Industrial Internet of Things (IIoT). Amphenol Commercial offers lighting connectors for dimming and sensor applications in IIoT-based street lighting while meeting ANSI/NEMA and Zhaga standards. The FLM series complies with Zhaga Book 20 specifications, while the FLS series meets Zhaga Book 18 regulations. The FLA series is compliant with ANSI C136-41 standards and designed to mate with FLB bases and domes, and the FLH series provides IP67 protection and is RoHS compliant.

Harsh Environment Connectors

Amphenol Commercial Products Harsh Environment Connectors provide an ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions. This connector system offers a full range of rugged devices with various performance ranges for operating temperatures that meet IP ratings, IEC specifications, and RoHS compliance.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹388.85 ₹388.85
₹331.52 ₹3,315.20
₹295.22 ₹7,380.50
₹281.84 ₹28,184.00
₹260.82 ₹78,246.00
₹247.45 ₹1,48,470.00
₹235.03 ₹2,82,036.00
₹227.39 ₹6,13,953.00