FLT007A0Z

OmniOn Power
894-FLT007A0Z
FLT007A0Z

Mfr.:

Description:
EMI Filter Circuits 0-75Vdc 7A Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: EMI Filter Circuits
RoHS:  
75 VDC
7 A
Solder Pin
FLT
Brand: OmniOn Power
Compliance: UL; CSA; VDE; CE
Product Type: EMI Filter Circuits
Factory Pack Quantity: 90
Subcategory: Filters
Part # Aliases: CC109108692
Unit Weight: 7.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Line Filter Modules

OmniOn Power™ DC Line Filter Modules are designed to reduce the conducted common-mode and differential-mode noise on input or output lines of high-frequency switching power supplies. They are available in current ratings of 5A, 7A, 10A, 12A, and 20A in both surface mount and through-hole versions. OmniOn Power DC Line Filter Modules enable engineers to meet the requirements of EMI standards CISPR 22 (EN55022) and FCC Class B.

GE Energy (Formerly Lineage Power) FLT / FLTR Series Filter Modules

Introduced by Mouser in 2006, the GE Energy (Formerly Lineage Power) FLT / FLTR Series Filter Modules are small, low-profile modules with a 75Vdc input voltage maximum. The FLT Series feature a cost-efficient open frame design and operate up to 7A in an ambient temperature of -40ºC to 85ºC. The GE Energy (Formerly Lineage Power) FLT Series Filter Modules are optimized for use with DC-DC converter modules to significantly reduce the conducted differential and common-mode noise returned to the power source. The FLTR series is encapsulated in a small, nonconductive plastic case and operates up to 10A in ambient temperatures from -40ºC to 100ºC and is PCB mountable.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
706
Expected 21-01-2027
4,680
1,080
Expected 28-01-2027
1,620
Expected 17-02-2027
1,980
Expected 01-03-2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,780.87 ₹1,780.87
₹1,714.94 ₹8,574.70
₹1,687.24 ₹16,872.40
₹1,650.93 ₹41,273.25
₹1,620.36 ₹81,018.00
₹1,549.66 ₹1,39,469.40