FMA1-12025WBHT12

Qualtek
562-FMA1-12025WBHT12
FMA1-12025WBHT12

Mfr.:

Description:
EC Fans EC FAN, 120x120x25mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: EC Fans
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Axial
120 mm
25 mm
120 mm
38.9 CFM (1.1 m3/min)
100 VAC to 240 VAC
44.8 dBA
3000 RPM
6 W
Plastic
Quick Connect Terminal
IP54
Ball
43.74 Pa
FMA1-12025
Brand: Qualtek
Current Type: EC
Life: 70000 Hour
Product Type: EC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 164.429 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC Fans

Qualtek EC Fans are AC fans that are powered by a DC motor. A power supply inside the fan converts the AC input to DC current to power the fan. This allows for higher speeds and increased airflow compared to similar-sized fans. Qualtek EC Fans are more efficient than AC motor fans and are available with tachometer output, alarm output, and PWM control.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,763.97 ₹2,763.97
₹2,444.87 ₹24,448.70
₹2,289.14 ₹57,228.50
₹2,114.30 ₹1,05,715.00
₹1,927.04 ₹1,92,704.00