FPS009-4200-0

Yamaichi Electronics
945-FPS009-4200-0
FPS009-4200-0

Mfr.:

Description:
Memory Card Connectors AUTO GRADE SD CARD CONN, PUSH-LOCK, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 618

Stock:
618 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹330.79 ₹330.79
₹304.70 ₹3,047.00
₹247.86 ₹6,196.50
₹224.56 ₹22,456.00
₹217.11 ₹58,619.70
₹170.52 ₹1,84,161.60
₹159.34 ₹4,30,218.00
₹151.88 ₹7,79,144.40

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SD
9 Contact
1 Row
2.5 mm
SMD/SMT
500 mA
PCB Mount
Gold
Bulk
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Mating Cycles: 100
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Memory Card Connectors
Factory Pack Quantity: 270
Subcategory: Memory Connectors & Sockets
Voltage Rating: 250 V
Unit Weight: 6.016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FPS SD Card & MMC Connectors

Yamaichi Electronics FPS Series SD Card and MMC Connectors offer an extensive range of products with various technical features, including ejection and locking mechanisms (push/push, push/lock, or card-presence switch). This broad portfolio from Yamaichi supports a wide range of user requirements, from ultra-flat consumer designs to robust designs with locking capabilities for harsh industrial or automotive applications. The contact design is a specially bifurcated form that ensures reliable contact, even under vibration and shock. Special automotive versions are available with an extended temperature range of -40°C to +105°C.

Memory Card Connectors

Yamaichi Electronics Memory Card Connectors are designed for mobile memory products, providing critical components for devices ranging from consumer electronics to portable industrial measurement equipment. The increased demand for more compact and lightweight mobile devices requires components with ultra-compact physical dimensions, such as Micro SD and Micro-SIM cards, which offer smaller and thinner mechanical structures. Yamaichi Electronics Memory Card Connectors are designed to meet these challenges.