G-Link-200-8G CE Version

MicroStrain by HBK
130-GLINK2008GCE
G-Link-200-8G CE Version

Mfr.:

Description:
Acceleration Sensor Modules CE Version G-LINK-200-8G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 2g, +/-4g or +/-8g measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE US, JAPAN OR SINGAPORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: Acceleration Sensor Modules
X, Y, Z
8 g
Digital
+ 85 C
Brand: MicroStrain by HBK
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Operating Supply Current: 45 mA
Product Type: Acceleration Sensor Modules
Sensor Type: 3-axis
Series: G-Link-200
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 800 mV
Part # Aliases: 6305-6000-CE
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G-Link-200 Rugged Wireless Triaxial Accelerometers

MicroStrain by HBK G-Link-200 Rugged Wireless Triaxial Accelerometers are battery-powered wireless 3-axis accelerometers with rugged, weatherproof enclosures. The G-Link-200 provides extremely low noise waveform data, ideal for vibration, impact, motion, and tilt monitoring applications. Additionally, derived vibration parameters allow for long-term condition monitoring and predictive maintenance. The G-LINK-200 includes a rugged, weatherproof enclosure. The -CE parts are certified for use in the EU, -JPN parts are certified for use in Japan, and -SGP parts are certified for use in Singapore.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82,661.21 ₹82,661.21
₹77,845.99 ₹7,78,459.90