G3-CCC21441111

OTTO
999-G3-CCC21441111
G3-CCC21441111

Mfr.:

Description:
Joysticks Universal Contour Grip, 2 ON-OFF-ON rockers, 2 red pushbuttons, 1 PB trigger black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
RoHS:  
REACH - SVHC:
Grips
G3-C
Brand: OTTO
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Part # Aliases: G3-C1CC21441111NNNNNN
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
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Joysticks & Grips

OTTO Joysticks and Grips offer a diverse range of package options, such as miniature, finger, and full-sized joysticks, as well as grips with extra functions to meet a variety of application needs. The JHT series includes sealed, miniature Hall-effect joysticks with a compact design and robust construction, making them ideal for applications where space is limited and precision control is required. These joysticks are tested to 5M cycles, and the Z-axis variant features 60° rotation of the knob at the top of the joystick. OTTO also offers finger joysticks, providing high performance in a small package that fits within grips, panels, and armrests. The series includes the HTL2 two-way, single-axis model and the HTL4 four-way, dual-axis joystick, both with a pushbutton option.

G3-C Contour Universal Grips

OTTO G3-C Contour Universal Grips offer a high-performance, ergonomic control grip design. The G3-C series can be panel-mounted as a fixed control grip or mounted on the OTTO JH or JHM joystick. These grips accommodate up to 11 control switches, including one to eight on the faceplate, an optional pushbutton on each side of the grip head, and an optional trigger switch for operator presence. OTTO G3-C Contour Universal Grips are ideal for off-highway, robotics, and agriculture applications.

G3 Control Grips

OTTO G3 Control Grips include multi-function compact grips, commercial grips, and universal, ergonomic control grips. The G3-E series offers multi-function, compact grips with five momentary push buttons and a proportional Hall effect rocker. The G3-D commercial grips can be configured with a rocker switch or a pushbutton at the top of the grip handle. The G3-C universal grips from OTTO accommodate up to 11 control switches, including up to eight on the faceplate, an option pushbutton on each side of the grip head, and an optional trigger switch that can act as an operator presence switch.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,754.76 ₹22,754.76
₹22,420.37 ₹1,12,101.85
₹21,416.25 ₹2,14,162.50
₹19,878.05 ₹4,96,951.25
₹17,401.66 ₹8,70,083.00