G3VM-63BR Solid State Relays - PCB Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Output Type Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Aratas Solid State Relays - PCB Mount MOSFET SOLID STATE
This item may require additional import fees and documentation. Customs delays may also occur.
93In Stock
₹627.70
₹559.86
₹535.02
₹515.92
Min.: 1
Mult.: 1
Tube PCB Mount 1.2 A, 2.4 A 60 VAC 1 Form B (SPST-NC) DIP-6 MOSFET - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM-BR
Aratas Solid State Relays - PCB Mount MOSFET SOLID STATE N/A
PCB Mount 1.2 A, 2.4 A 60 VAC 1 Form B (SPST-NC) DIP-6 MOSFET - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM-BR