GCMX003A120S7B1

SemiQ
148-GCMX003A120S7B1
GCMX003A120S7B1

Mfr.:

Description:
MOSFET Modules SiC 1200V 3mohm MOSFET S7 Half-Bridge Module

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: MOSFET Modules
RoHS:  
GCMX
Bulk
Brand: SemiQ
Product Type: MOSFET Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
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
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GCMX 1200V SiC MOSFET Half-Bridge Modules

SemiQ GCMX 1200V SiC MOSFET Half-Bridge Modules offer low switching losses, low junction-to-case thermal resistance and very rugged and easy mounting. These modules directly mount the heatsink (isolated package) and include a Kelvin reference for stable operation. All parts have been rigorously tested to withstand voltages above 1350V. The standout feature of these modules is the robust 1200V drain-source voltage. The GCMX half-bridge modules operate at a 175°C junction temperature and are RoHS-compliant. Typical applications include photovoltaic inverters, battery chargers, energy storage systems and high-voltage DC-to-DC converters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,599.99 ₹2,25,999.90