GLC-TE-C

Amphenol ProLabs
46-GLCTEC
GLC-TE-C

Mfr.:

Description:
Fibre Optic Transceivers TAA 10/100/1000Base-TX SFP Transceiver (Copper, 100m, RJ-45, -40 to 85C)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transceivers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
1 Gb/s
100 m
RJ-45
- 40 C
+ 85 C
NTR
Transceivers
3.3 V
Ethernet
SFP
Brand: Amphenol ProLabs
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 28970158
Unit Weight: 181.437 g
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1G Transceivers

Amphenol ProLabs 1G Transceivers provide dependable, cost-effective connectivity for switches, routers, and basic network links. These transceivers are fully tested for multi-vendor compatibility, ensuring seamless drop-in performance across your existing infrastructure. The 1G transceivers offer a simple and trusted solution for upgrading or maintaining foundational network connections. These transceivers feature a hot-pluggable module design and are housed in a metal enclosure with low EMI. The 1G transceivers are INF‑8074 compliant and offer excellent ESD protection. These transceivers are RoHS-compliant and lead-free.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,745.08 ₹9,745.08
₹5,943.54 ₹59,435.40
₹5,942.59 ₹5,94,259.00