GP3T040A120H

SemiQ
148-GP3T040A120H
GP3T040A120H

Mfr.:

Description:
SiC MOSFETs Gen3 1200V, 40mohm SiC MOSFET, TO-247-4L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4L
1 Channel
1.2 kV
140 A
52 mOhms
- 4.5 V, + 18 V
4 V
108 nC
- 55 C
+ 175 C
246 W
Enhancement
Brand: SemiQ
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 12 S
Packaging: Tube
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 8 ns
Series: GP3T
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: SiC MOSFET
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 17 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GEN3 1200V SiC MOSFET Discrete Devices

SEMiQ GEN3 1200V SiC MOSFET Discrete Devices are third-generation SiC MOSFETs and are 20% smaller than SEMiQ’s second-generation SiC MOSFETs. These devices have been developed to increase performance and cut switching losses in high-voltage applications.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
90
Expected 29-10-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹801.58 ₹801.58
₹434.71 ₹4,347.10
₹398.40 ₹47,808.00
₹368.78 ₹1,88,077.80