GSB4111312HR

Amphenol Commercial Products
523-GSB4111312HR
GSB4111312HR

Mfr.:

Description:
USB Connectors USB3.1 A STD R/A DIP 30ug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
Micro USB Type AB Connectors
Receptacle (Female)
USB 3.1 Gen 2
Through Hole
9 Contact
1 Port
Right Angle
Through Hole
Tray
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulator Colour: Blue
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 2340
Subcategory: USB Connectors
Unit Weight: 7.626 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB 3.1 SuperSpeed Plus Connectors

Amphenol Commercial Universal Serial Bus (USB) 3.1 SuperSpeed Plus 10Gbps Connectors utilize newer technology than the USB communication bus. SuperSpeed Plus USB 10Gbps (USB 3.1) specification adds a 10Gbps speed mode that uses a more efficient data encoding. This feature delivers more than twice the effective data through-put performance of existing SuperSpeed USB over enhanced, fully backward compatible USB connectors and cables. The specification extends the existing SuperSpeed mechanical, electrical, protocol, and hub definition while maintaining compatibility with existing USB 3.0 software stacks and device class protocols as well as with existing 5Gbps hubs and devices and USB 2.0 products.

In Stock: 6,684

Stock:
6,684 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹132.80 ₹132.80
₹113.69 ₹1,136.90
₹96.50 ₹2,412.50
₹90.19 ₹9,019.00
₹85.89 ₹21,472.50
₹72.61 ₹36,305.00
₹71.66 ₹71,660.00
₹69.74 ₹1,63,191.60