H7EC-NFV

Omron Automation and Safety
653-H7EC-NFV
H7EC-NFV

Mfr.:

Description:
Counters & Tachometers Count Totalizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Counters & Tachometers
RoHS:  
REACH - SVHC:
Counters
Self-Powered Total Counter
LCD, 8 Digit
24 V to 240 V
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Counters & Tachometers
Series: H7EC
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Part # Aliases: H7ECNFVQ 3262789 H7ECNFV
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9029109000
USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H7EC Self-Powered Count Totalizers

Omron H7EC Self-Powered Count Totalizers offers improved appearance and features. These Count Totalizers feature an 8.6mm (0.338in) display height with an optional backlit LCD, PNP/NPN DC voltage inputs, eight-digits, a key-protect switch to prevent resetting, and a replaceable battery. The Self-powered Count Totalizers allow selection of input speeds of 30Hz or 1kHz except for AC/DC multi-voltage input models. These count totalizers meet NEMA 4/IP66 front standards.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,573.02 ₹15,573.02
₹12,344.72 ₹1,23,447.20