HDA350-3S

Hantronix
HDA350-3S
HDA350-3S

Mfr.:

Description:
TFT Displays & Accessories 3.5" 320 x 240 77.8 x 64.5 x 3.04

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hantronix
Product Category: TFT Displays & Accessories
RoHS:  
30 mA
TFT LCD Displays
Transmissive
3.5 in
320 x 240
8-bit Digital RGB
Without Touch Panel
LED, White
70.08 mm x 52.56 mm
76.9 mm x 63.9 mm x 3.3 mm
4 V
Bulk
Brand: Hantronix
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Color LCD Display Modules

Hantronix TFT Color LCD Display Modules include a wide variety of TFT displays, ranging in resolution from VGA, WVGA, to SVGA, and in diagonal screen sizes of 3.5", 4.3", 5.7", 7", 8", and 10.4". These TFT display modules provide high contrast and high brightness in various color and graphics displays, with and without touch panels. The high-end modules can be customized with performance enhancements like ultra-bright 1300 nit backlights and optically bonded anti-reflective overlays for sunlight readability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,278.63 ₹2,27,863.00