HEF070BAA

Delta Electronics
108-HEF070BAA
HEF070BAA

Mfr.:

Description:
AC Fans AC Filter Fan Unit, 1st Ed., 204x204x107mm, 230VAC Input, 70CFM, for IP54 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,236.05 ₹14,236.05
₹10,281.29 ₹1,02,812.90

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Fans
RoHS:  
Filter Fan
204 mm
107 mm
204 mm
230 V
70 CFM (1.98 m3/min)
18 W
Terminal Block
IP54
HEF
Brand: Delta Electronics
Current Type: AC
Packaging: Box
Product Type: AC Fans
Factory Pack Quantity: 54
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.69 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

HEF AC Filter Fans

Delta Electronics / Fans HEF AC Filter Fans are equipped with a high-efficiency fiber structure that removes a wide variety of dust particles. These AC filter fans operate at 115VAC and 230VAC power input voltage and -15°C to +55°C temperature range. The HEF series offers 50Hz or 60Hz frequency.