HEF160BAA

Delta Electronics
108-HEF160BAA
HEF160BAA

Mfr.:

Description:
AC Fans AC Filter Fan Unit, 1st Ed., 254x254x136mm, 230VAC Input, 160CFM, for IP54 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,806.29 ₹17,806.29

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Fans
RoHS:  
Filter Fan
254 mm
136 mm
254 mm
230 VAC
160 CFM (4.5 m3/min)
27 W
IP54
HEF
Brand: Delta Electronics
Current Type: AC
Packaging: Box
Product Type: AC Fans
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.69 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

HEF AC Filter Fans

Delta Electronics / Fans HEF AC Filter Fans are equipped with a high-efficiency fiber structure that removes a wide variety of dust particles. These AC filter fans operate at 115VAC and 230VAC power input voltage and -15°C to +55°C temperature range. The HEF series offers 50Hz or 60Hz frequency.