HLT3I-X0

Panduit
644-HLT3I-X0
HLT3I-X0

Mfr.:

Description:
Cable Ties Hook & Loop Tie, Loop Style, 12.0L (305mm), .50W (12.7mm), Black

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
REACH - SVHC:
Hook and Loop Ties
12 in
0.5 in
3.19 in
18 kg
Black
Nylon, Polyethylene (PE)
Brand: Panduit
Product Type: Cable Ties
Series: HLT
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Tak-Ty
Unit Weight: 32.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
TARIC:
6307909899
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hook & Loop Cable Ties

Panduit Hook and Loop Cable Ties are a comprehensive family that delivers reliability by protecting against over-tensioning of high-performance fiber and copper cables. The Panduit Hook and Loop Cable Ties are adjustable, releasable, and reusable to effectively support frequent moves, adds, and changes (MACs). Available in a wide range of designs, sizes, and colors, the family includes the Tak-Ty® and Ultra-Cinch™ lines.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,040
Expected 27-10-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹294.26 ₹2,942.60
₹282.80 ₹8,484.00
₹278.02 ₹27,802.00