HPL505032F1080MRD3P

TDK
810-HPL505032F1080MR
HPL505032F1080MRD3P

Mfr.:

Description:
Power Inductors - SMD 80nH 20% 0.77mOhm 42A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Shielded
80 nH
20 %
34 A
770 mOhms
39 A
- 55 C
+ 155 C
Standard
5 mm
5 mm
2.8 mm
Ferrite
AEC-Q200
HPL
Reel
Cut Tape
MouseReel
Brand: TDK
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: HPL505032F1080MRD3P -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

HPL505032F1 Inductors in Automotive Power Circuits

TDK HPL505032F1 Inductors are high-current, low-inductance products used for power circuits in CPU and GPU, such as advanced driver assistance systems (ADAS). The inductors achieve high power efficiency by adopting a low-resistance frame for the highly permeable and low-loss ferrite. These HPL505032F1 inductors from TDK offer a rated current that is 1.5x higher than the existing product and accommodate currents as high as 40A to 50A. While the proprietary structural design generates magnetic flux-canceling effects that contribute to noise control, the frame that integrates external and internal electrodes reduces the risk of open or short circuits, ensuring high reliability. 

In Stock: 3,161

Stock:
3,161 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹220.70 ₹220.70
₹181.53 ₹1,815.30
₹158.60 ₹3,965.00
₹150.00 ₹15,000.00
₹138.53 ₹34,632.50
₹131.85 ₹65,925.00
Full Reel (Order in multiples of 1000)
₹124.20 ₹1,24,200.00
₹116.56 ₹2,33,120.00
₹107.00 ₹5,35,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩