HT8MD5HTB1

ROHM Semiconductor
755-HT8MD5HTB1
HT8MD5HTB1

Mfr.:

Description:
MOSFETs HSMT8 NPCH 80V 3.5A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,400

Stock:
2,400 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹174.29 ₹174.29
₹111.40 ₹1,114.00
₹76.81 ₹7,681.00
₹65.13 ₹32,565.00
₹56.78 ₹56,780.00
Full Reel (Order in multiples of 3000)
₹48.24 ₹1,44,720.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
HSMT-8
N-Channel, P-Channel
2 Channel
80 V, 80 V
9 A, 8.5 A
112 mOhms, 191 mOhms
20 V, 20 V
4 V, 4 V
3.1 nC, 17.2 nC
- 55 C
+ 150 C
13 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 4.6 ns, 33 ns
Forward Transconductance - Min: 1.8 S, 3 S
Product Type: MOSFETs
Rise Time: 5 ns, 7 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 12 ns, 74 ns
Typical Turn-On Delay Time: 5.8 ns, 9.4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Small Signal Dual Channel MOSFETs

ROHM Semiconductor Small Signal Dual Channel MOSFETs feature low on-resistance and fast switching. These MOSFETs are RoHS compliant and include Pb-free plating. The dual channel MOSFETs operate from -55°C to 150°C temperature range. These MOSFETs are used in motor drives and switching applications.