HVP-56F82748

NXP Semiconductors
841-HVP-56F82748
HVP-56F82748

Mfr.:

Description:
Development Boards & Kits - Other Processors High-Voltage Development Platform Controller Card, 32-bit DSC, 100 MHz

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Development Platforms
56800EX
DSC56F8xxxx
Bulk
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: High-voltage development platform controller card, 32-bit DSC, 100 MHz
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326335598
Unit Weight: 0.001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVP High-Voltage Development Platforms

NXP HVP High-Voltage Development Platforms are an evaluation and development solution for Kinetis V series MCUs and NXP Digital Signal Controllers (DSCs). The platform enables development of 3-phase PMSM, BLDC and ACIM motor control and power factor correction (PFC) solutions in a safe high-voltage environment. The High-Voltage Development Platform is an isolated solution that provides the development base for the controller cards supporting NXP MCUs. The platform comes complete with a Kinetis KV46F150M controller card. Control of the motor control stage and PFC stage is carried out via a single MCU. Input voltage is 85-240V AC, with output power of the motor stage up to 1KW, with the ability to drive a 1.2Hp motor, and 800 watts for the PFC stage.
Learn More

HVP-MC3PH High-Voltage Motor Control Platform

NXP Semiconductors HVP-MC3PH High-Voltage Motor Control Platform is a 115V/230V, 1000W, power stage that enables the development of motor control solutions using Kinetis® V Series MCUs and NXP Digital Signal Controllers. In combination with Kinetis MCU and DSC Controller Cards, the HVP-MC3PH provides a ready-made development platform for more than one horsepower off-line motors. Feedback signals allow three-phase AC induction, BLDC, or PMSM motors controlled with a wide variety of algorithms. The NXP Semiconductors HVP-MC3PH power stage includes an active interleaved Power Factor Correction (PFC) circuit that facilitates the development of PFC algorithms. The HVP-MC3PH Development Platform includes the HVP-KV46F150M Controller Card. Additional Controller cards are available separately.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,326.66 ₹6,326.66