HVP-KV58F

NXP Semiconductors
841-HVP-KV58F
HVP-KV58F

Mfr.:

Description:
Daughter Cards & OEM Boards HVP-KV58F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Daughter Cards & OEM Boards
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Daughter Cards
KV58F
Brand: NXP Semiconductors
Core: ARM Cortex CM7
Data Bus Width: 32 bit
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Kinetis KV5x
Part # Aliases: 935327877598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVP High-Voltage Development Platforms

NXP HVP High-Voltage Development Platforms are an evaluation and development solution for Kinetis V series MCUs and NXP Digital Signal Controllers (DSCs). The platform enables development of 3-phase PMSM, BLDC and ACIM motor control and power factor correction (PFC) solutions in a safe high-voltage environment. The High-Voltage Development Platform is an isolated solution that provides the development base for the controller cards supporting NXP MCUs. The platform comes complete with a Kinetis KV46F150M controller card. Control of the motor control stage and PFC stage is carried out via a single MCU. Input voltage is 85-240V AC, with output power of the motor stage up to 1KW, with the ability to drive a 1.2Hp motor, and 800 watts for the PFC stage.
Learn More

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,604.68 ₹6,604.68