HW300B

Asahi Kasei Microdevices
412-HW300B
HW300B

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Element / HW Series / Hypersensitive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,938

Stock:
2,938 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.40 ₹58.40
₹56.87 ₹284.35
₹53.45 ₹5,345.00
₹30.01 ₹15,005.00
₹28.39 ₹28,390.00
₹25.42 ₹50,840.00
₹24.89 ₹1,24,450.00

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall Effect Element
20 mA
- 40 C
+ 110 C
Through Hole
Bulk
Brand: Asahi Kasei Microdevices
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 500
Subcategory: Sensors
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Hall ICs

Asahi Kasei Microdevices Hall ICs are magnetic sensors that detect magnetic fields (magnetic flux density) using the Hall effect. These Hall sensors are classified into Hall elements, Hall effect ICs, or linear Hall effect ICs according to the output. The Hall ICs are ideally used in home appliances, industrial equipment, and in-vehicle applications.

HW Hypersensitive Hall Element ICs

Asahi Kasei Microdevices HW Hypersensitive Hall Element ICs are InSb (Ultra High Sensitivity) hall elements with an output voltage between 274mV and 370mV. These ultra-high-sensitivity hall elements instantly detect changes in a magnetic field. These devices achieve stable temperature characteristics in a constant voltage drive use case rather than a constant current drive. The Asahi Kasei Microdevices HW Hypersensitive Hall Element ICs are composed of Indium antimonide (InSb) material. Typical applications include DC brushless motors and closed-loop current sensors.

Hall Element ICs

Asahi Kasei Microdevices Hall Element ICs are magnetic sensor that detects magnetic field and outputs an analog signal proportional to intensity. Typical applications include home appliances (DCBL motor control) and air conditioners (fan motor control).