ICP501022UPM

Renata
614-ICP501022UPM
ICP501022UPM

Mfr.:

Description:
Battery Packs 3.7 V 80 mAh 24.0 x 10.0 x 5.50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Battery Packs
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
1 Battery
3.7 V
80 mAh
Lithium Ion Polymer (LiPo)
Wire
24 mm
5.5 mm
10 mm
0 C
+ 45 C
Tray
Brand: Renata
Output Current: 80 mA
Product Type: Battery Packs
Factory Pack Quantity: 10
Subcategory: Battery
Part # Aliases: 100640
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8506000000
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICP Series Rechargeable Li-Polymer Batteries

Renata ICP Series Rechargeable Lithium Polymer Batteries are a comprehensive series of 3.7-V lithium-ion polymer (Li-polymer) rechargeable batteries providing a compact, lightweight, and reliable power source for portable devices. These batteries feature high energy density in a low-profile, flexible, prismatic package. The ICP Series feature proven gel-electrolyte technology, while optionally incorporating an internal safety circuit that provides fail-safe protection against overcharging or deep discharge. They are up to 20% lighter than conventional cylindrical cell batteries, and the flexible packaging enables design engineers to utilize thinner batteries for many OEM applications.

Availability

Stock: