IES-1050

ORing
354-IES1050
IES-1050

Mfr.:

Description:
Unmanaged Ethernet Switches 5-port unmanaged switch; 5FE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Unmanaged Ethernet Switches
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
9 V
30 V
- 10 C
+ 60 C
3 W
87.6 mm x 23.75 mm x 102.2 mm
Brand: ORing
Description/Function: Industrial Ethernet Switch
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 472.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.c.10
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Unmanaged Ethernet Switches

ORing Unmanaged Ethernet Switches contain redundant power inputs, a configurable relay output alarm, and rigid IP-30 housing. These Ethernet switches can operate in a wide temperature range, from -40 to 70°C, to satisfy most operating environments. The devices can be used in connecting several Ethernet devices like Ethernet I/O, IP-Camera, or other Ethernet switches. ORing Unmanaged Ethernet Switches can be easily installed and minimize space requirements.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,133.58 ₹12,133.58