IF4500ST3

InterFET
106-IF4500
IF4500ST3

Mfr.:

Description:
JFETs JFET N-Channel -20V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
Single
15 V
- 20 V
- 1.5 V
5 mA
500 pA
225 mW
IF4500
Bulk
Brand: InterFET
Forward Transconductance - Min: 15 mS
Product Type: JFETs
Factory Pack Quantity: 25
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IF4500 N-Channel JFETs

InterFET IF4500 N-Channel JFETs offer a continuous forward gate current of 10mA and a continuous power dissipation rating of 225mW. The IF4500 JFETs feature a cutoff voltage of less than 1.5V and is available in a TO-72 or SOT23 package. The TO-72 is hermetically sealed. InterFET IF4500 N-Channel JFETs are RoHS compliant and ideal for low voltage and military applications.

In Stock: 546

Stock:
546 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹385.98 ₹385.98
₹253.18 ₹2,531.80
₹187.26 ₹18,726.00
₹156.69 ₹78,345.00
₹146.18 ₹1,46,180.00
₹137.58 ₹3,43,950.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹405.09
Min:
1