IGB110S10S1XTMA1

Infineon Technologies
726-IGB110S10S1XTMA1
IGB110S10S1XTMA1

Mfr.:

Description:
GaN FETs CoolGaN Transistor 100 V G3 in PQFN 3x3, 9.4 mohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,389

Stock:
3,389 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹212.92 ₹212.92
₹136.56 ₹1,365.60
₹94.33 ₹9,433.00
₹79.87 ₹39,935.00
₹70.79 ₹70,790.00
Full Reel (Order in multiples of 5000)
₹60.10 ₹3,00,500.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
RoHS:  
SMD/SMT
1 Channel
100 V
23 A
11 mOhms
6.5 V
2.9 V
3.4 nC
- 40 C
+ 150 C
15 W
Enhancement
CoolGaN
Brand: Infineon Technologies
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Product: Transistors
Product Type: GaN FETs
Series: 60 V - 120 V G3
Factory Pack Quantity: 5000
Subcategory: Transistors
Technology: GaN
Transistor Type: P-Channel
Type: CoolGaN
Part # Aliases: IGB110S10S1 SP005751575
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

CoolGaN™ G3 Transistors

Infineon Technologies CoolGaN™ G3 Transistors are designed to deliver superior performance in high-power density applications. These transistors feature a very low on-state resistance, enabling efficient power conversion and reduced energy losses. Available in four voltage options (60V, 80V, 100V, or 120V), the Infineon CoolGaN G3 Transistors deliver ultra-fast switching with an ultra-low gate/output charge. The transistors are housed in compact PQFN packages, which enhance thermal management and support dual-side cooling, ensuring reliable operation even under demanding conditions. These features make CoolGaN G3 Transistors a top choice for applications such as telecom, data center power supplies, and industrial power systems.

CoolGaN™ 100V G3 Transistors

Infineon Technologies CoolGaN™ 100V G3 Transistors are normally OFF, enhancement-mode (e-mode) power transistors in compact housing. These transistors feature low on-state resistance, making the devices an ideal choice for reliable performance in demanding high-current and high-voltage applications. The CoolGaN transistors are designed to improve thermal management. Typical applications include audio amplifier solutions, photovoltaic, telecommunication infrastructure, e‑Mobility, robotics, and drones.